Vishay TrenchFET P-Channel MOSFET, -230 A, -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
- RS Stock No.:
- 735-209
- Mfr. Part No.:
- SQJQ141ELR-T1_GE3
- Manufacturer:
- Vishay
Add 10 more to save €16.40
View bulk pricing optionsSubtotal (1 unit)*
€4.30
(exc. VAT)
€5.29
(inc. VAT)
- 1,954 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.30 | - |
| 10 - 49 | €2.66 | €16.40 |
| 50 - 99 | €2.06 | €112.00 |
| 100 + | €1.91 | €239.00 |
*price indicative
- RS Stock No.:
- 735-209
- Mfr. Part No.:
- SQJQ141ELR-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -230A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | PowerPAK (8x8LR) | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.004Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 214W | |
| Typical Gate Charge Qg @ Vgs | 497nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.9mm | |
| Length | 10.42mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -230A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type PowerPAK (8x8LR) | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.004Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 214W | ||
Typical Gate Charge Qg @ Vgs 497nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.9mm | ||
Length 10.42mm | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ160ER-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ570ER-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ118ER-T1_GE3
- Vishay TrenchFET N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin PowerPAK (8x8LR) SQJQ580ER-T1_GE3
- Vishay N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ184E-T1_GE3
- Vishay SQJQ184ER N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ184ER-T1_GE3
- Vishay SQJQ186ER N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ186ER-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -30 V Enhancement, 8-Pin PowerPAK SQJ951EP-T1_NE3
