STMicroelectronics ST8L65N0 N-Channel Power MOSFET, 35 A, 650 V N, 5-Pin PowerFlat HV ST8L65N050DM9
- RS Stock No.:
- 762-551
- Mfr. Part No.:
- ST8L65N050DM9
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.69 |
| 10 - 2999 | €4.02 |
| 3000 + | €3.91 |
*price indicative
- RS Stock No.:
- 762-551
- Mfr. Part No.:
- ST8L65N050DM9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | ST8L65N0 | |
| Package Type | PowerFlat HV | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 107nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 950μm | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series ST8L65N0 | ||
Package Type PowerFlat HV | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 107nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Standards/Approvals RoHS Compliant | ||
Height 950μm | ||
Length 8.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N Channel Super Junction Power MOSFET is a high efficiency power device built on Advanced MDmesh M9 super junction technology. It is designed for medium to high voltage applications where low conduction losses and fast switching are critical.
Very low FOM
Higher dv/dt capability
Excellent switching performance
100% avalanche tested
Related links
- STMicroelectronics ST8L65N0 N-Channel Power MOSFET 650 V N, 5-Pin PowerFlat HV ST8L65N065DM9
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin PowerFlat HV
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin PowerFlat HV STL19N60M6
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV STPSC6H065DLF
- STMicroelectronics Single 1 N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL110N8F8
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL180N8F8
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
