Infineon CoolSiC N-Channel Power MOSFET, 144 A, 440 V Enhancement, 8-Pin TO-LL IMT44R011M2HXTMA2
- RS Stock No.:
- 762-914
- Mfr. Part No.:
- IMT44R011M2HXTMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €47.70
View bulk pricing optionsSubtotal (1 unit)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.25 | - |
| 10 - 99 | €11.48 | €47.70 |
| 100 - 999 | €10.25 | €600.00 |
| 1000 - 1999 | €9.92 | €6,330.00 |
| 2000 + | €9.55 | €13,400.00 |
*price indicative
- RS Stock No.:
- 762-914
- Mfr. Part No.:
- IMT44R011M2HXTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 144A | |
| Maximum Drain Source Voltage Vds | 440V | |
| Package Type | TO-LL | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 429W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 4.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Height | 11.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 144A | ||
Maximum Drain Source Voltage Vds 440V | ||
Package Type TO-LL | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 429W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 4.3V | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Height 11.88mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectific and features Benchmark gate threshold voltage. Additionally it features XT interconnection technology for best‑in‑class thermal performance.
100% avalanche tested
Recommended gate driving voltage
Qualified for industrial applications
Used for energy storage, UPS and battery formation
Related links
- Infineon CoolSiC N-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R015M2HXTMA2
- Infineon CoolSiC N-Channel Power MOSFET 440 V Enhancement, 8-Pin TO-LL IMT44R025M2HXTMA2
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-LL IMTA65R075M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R011M2HXTMA1
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R015M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R075M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-247 IMW40R045M2HXKSA1
