STMicroelectronics Stl N-Channel Power MOSFET, 144 A, 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- RS Stock No.:
- 719-478
- Mfr. Part No.:
- STL140N4LF8
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.68
(exc. VAT)
€0.84
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.68 |
| 25 - 99 | €0.62 |
| 100 - 499 | €0.55 |
| 500 + | €0.43 |
*price indicative
- RS Stock No.:
- 719-478
- Mfr. Part No.:
- STL140N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 144A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | Stl | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 94W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Height | 1mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 144A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series Stl | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 94W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Height 1mm | ||
Width 5mm | ||
The STMicroelectronics 40 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing internal capacitances and gate charge for Faster and more efficient switching.
MSL1 grade
175 °C maximum operating junction temperature
100% avalanche tested
Low gate charge Qg
Related links
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STL N-Channel STripFET F8 Power MOSFET 40 V, 8-Pin PowerFLAT STL165N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
