Infineon CoolSiC N-Channel Power MOSFET, 26.6 A, 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1

Get a bulk buy discount

Add 10 more to save €25.10

View bulk pricing options

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.45-
10 - 99€4.94€25.10
100 - 479€4.00€345.00
480 - 1199€3.55€1,872.00
1200 +€3.14€5,172.00

*price indicative

RS Stock No.:
762-920
Mfr. Part No.:
IMZA65R075M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

26.6A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247-4

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

14.9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

111W

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Length

21.1mm

Height

5.1mm

Width

13.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.

Ultra‑low switching losses

Enhances system robustness and reliability

Facilitates great ease of use and integration

Reduces the size, weight and bill of materials of the systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy