Infineon CoolSiC N-Channel Power MOSFET, 92 A, 25 V Enhancement, 4-Pin TO-247-4 IMZC140R019M2HXKSA1
- RS Stock No.:
- 762-924
- Mfr. Part No.:
- IMZC140R019M2HXKSA1
- Manufacturer:
- Infineon
Image representative of range
Add 10 more to save €33.40
View bulk pricing optionsSubtotal (1 unit)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
- 240 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.94 | - |
| 10 - 99 | €14.60 | €33.40 |
| 100 - 479 | €12.17 | €577.00 |
| 480 - 1199 | €10.84 | €3,408.00 |
| 1200 + | €10.12 | €9,384.00 |
*price indicative
- RS Stock No.:
- 762-924
- Mfr. Part No.:
- IMZC140R019M2HXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 92A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TO-247-4 | |
| Series | CoolSiC | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 380W | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 16mm | |
| Height | 5.1mm | |
| Standards/Approvals | RoHS | |
| Length | 23.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 92A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TO-247-4 | ||
Series CoolSiC | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 380W | ||
Maximum Gate Source Voltage Vgs 23V | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 16mm | ||
Height 5.1mm | ||
Standards/Approvals RoHS | ||
Length 23.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon CoolSiC N-Channel Power MOSFET 25 V Enhancement, 4-Pin TO-247-4 IMZC140R038M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R015M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 4-Pin TO-247-4 IMZA65R075M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R036M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R011M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R045M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R025M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 1.4 kV Enhancement, 4-Pin TO-247-4 IMZC140R024M2HXKSA1
