Infineon CoolSiC N-Channel Power MOSFET, 100 A, 1.4 kV Enhancement, 4-Pin PG-TO247-4 IMYR140R019M2HXLSA1
- RS Stock No.:
- 762-947
- Mfr. Part No.:
- IMYR140R019M2HXLSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.86 |
| 10 + | €10.54 |
*price indicative
- RS Stock No.:
- 762-947
- Mfr. Part No.:
- IMYR140R019M2HXLSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1.4kV | |
| Series | CoolSiC | |
| Package Type | PG-TO247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Power Dissipation Pd | 385W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Length | 23.8mm | |
| Height | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1.4kV | ||
Series CoolSiC | ||
Package Type PG-TO247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Power Dissipation Pd 385W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Length 23.8mm | ||
Height 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC 1400 V G2 SiC MOSFET features a 1400 V rating and a current capability of 147 A at 100°C, with a low on-resistance of 8.5 mΩ. It supports high thermal performance and can withstand short circuits for 2 μs. The device is designed with robust parasitic turn-on protection and a high creepage distance.
Very low switching losses
Robust body diode for hard commutation
Wide power pins for high current capability
Resistive weldable pins for direct busbar connections
Related links
- Infineon CoolSiC N-Channel Power MOSFET 1.4 kV Enhancement, 4-Pin PG-TO247-4 IMYR140R008M2HXLSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R020M2HXKSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R040M2HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R020M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R016M1HXKSA1
