Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- RS Stock No.:
- 284-751
- Mfr. Part No.:
- IQE022N06LM5CGSCATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 6000 units)*
€9,000.00
(exc. VAT)
€11,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €1.50 | €9,000.00 |
*price indicative
- RS Stock No.:
- 284-751
- Mfr. Part No.:
- IQE022N06LM5CGSCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS | |
| Package Type | PG-TSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS | ||
Package Type PG-TSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, JEDEC | ||
Automotive Standard No | ||
The Infineon MOSFET is a power transistor is engineered for high performance in switch mode power supplies, ensuring reliability across demanding applications. Designed within the OptiMOS 5 series, it delivers exceptional efficiency and low on resistance, making it an Ideal choice for synchronous rectification. With its Pb free and RoHS compliant construction, the product not only meets the latest environmental standards but also assures robust performance under varying conditions. This transistor features Advanced thermal management and is avalanche rated, ensuring safer operation and durability in critical settings. Its logic level drive capability allows for seamless integration into a wide range of electronic systems, further exemplifying its versatility and performance stability.
Optimised for high efficiency power conversion
Low on resistance for enhanced performance
Pb free design for environmental compliance
Avalanche tested for increased reliability
Logic level drive simplifies low voltage interfacing
Thermal resistance for efficient heat management
Related links
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1
