ROHM N-Channel MOSFET, 12 A, 100 V, 7-Pin DFN2020Y7LSAA RF9P120BLFRATCR
- RS Stock No.:
- 780-678
- Mfr. Part No.:
- RF9P120BLFRATCR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.594 | €5.94 | - |
| 100 - 490 | €0.523 | €5.23 | 11% |
| 500 + | €0.421 | €4.21 | 29% |
*price indicative
- RS Stock No.:
- 780-678
- Mfr. Part No.:
- RF9P120BLFRATCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DFN2020Y7LSAA | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 81Ω | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 650μm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DFN2020Y7LSAA | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 81Ω | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 650μm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance N-channel switching for automotive and industrial power management. This AEC-Q101 qualified device is engineered for high-voltage applications, ensuring efficient operation in demanding vehicle environments.
Drain to source voltage of 100 V
Continuous drain current of 12 A
Compact DFN2020Y surface mount package
Enhanced thermal performance via exposed pad
Related links
- ROHM N-Channel MOSFET 40 V, 7-Pin DFN2020Y7LSAA RF9G120BLFRATCR
- ROHM N-Channel MOSFET 60 V, 7-Pin DFN2020Y7LSAA RF9L120BLFRATCR
- ROHM N-Channel MOSFET 100 V, 8-Pin HSMT RQ3P120BLFRATCB
- ROHM RF9P120BKFRA N-Channel Single MOSFETs 100 V Enhancement, 6-Pin DFN2020Y7LSAA RF9P120BKFRATCR
- ROHM RF9L120BKFRA N-Channel MOSFET 60 V Depletion, 6-Pin DFN2020Y7LSAA RF9L120BKFRATCR
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263
