ROHM RF9L120BKFRA N-Channel MOSFET, 12 A, 60 V Depletion, 6-Pin DFN2020Y7LSAA RF9L120BKFRATCR

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.64

(exc. VAT)

€6.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.564€5.64
100 - 240€0.535€5.35
250 - 490€0.496€4.96
500 - 990€0.456€4.56
1000 +€0.44€4.40

*price indicative

Packaging Options:
RS Stock No.:
264-940
Mfr. Part No.:
RF9L120BKFRATCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN2020Y7LSAA

Series

RF9L120BKFRA

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.3nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

23W

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

The ROHM MOSFET represents a cutting-edge solution for high-performance applications. This component is designed with a focus on efficiency and reliability, making it ideal for a range of uses in automotive electronics, lighting systems, and various loading operations.

Pb free and RoHS compliant materials support environmentally friendly practices

Halogen free construction contributes to safer disposal options

Wettable flank design aids in visual inspection during manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy