Vishay TrenchFET Gen IV N-Channel MOSFET, 461 A, 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3

Image representative of range

Get a bulk buy discount

Add 250 more to save €27.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

€192.00

(exc. VAT)

€236.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200€3.84€192.00-
250 +€3.732€186.60€27.00

*price indicative

RS Stock No.:
790-428
Mfr. Part No.:
SIJK4610-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

461A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET Gen IV

Package Type

PowerPAK 10 x 12

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0012Ω

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Power Dissipation Pd

446W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

12mm

Width

10mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N Channel MOSFET delivers superior performance for various applications. With a robust design, it minimises power loss and offers exceptional conduction efficiency, making it Ideal for power management systems.

Operating voltage rating of 60 V enhances system reliability

Features low on-state resistance for reduced power dissipation

Kelvin connection significantly lowers gate noise interference

Robust continuous drain current capability of 77 A ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy