STMicroelectronics STH280N10F8-2 N-Channel Power MOSFET, 292 A, 100 V Enhancement Mode, 3-Pin H2PAK-2 STH280N10F8-2

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.99

(exc. VAT)

€3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.99
10 - 24€2.64
25 - 99€2.36
100 - 499€2.02
500 +€1.87

*price indicative

RS Stock No.:
800-457
Mfr. Part No.:
STH280N10F8-2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

292A

Maximum Drain Source Voltage Vds

100V

Package Type

H2PAK-2

Series

STH280N10F8-2

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

4V

Maximum Power Dissipation Pd

341W

Typical Gate Charge Qg @ Vgs

177nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

10.4mm

Standards/Approvals

ECOPACK

Height

15.8mm

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure.

175 °C maximum operating junction temperature

100% avalanche tested

Excellent FoM (figure of merit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy