STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET, 6 A, 1.2 kV Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
- RS Stock No.:
- 800-461
- Mfr. Part No.:
- STH8N120K5-2AG
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.38
(exc. VAT)
€5.39
(inc. VAT)
- 270 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.38 | - |
| 10 - 24 | €4.27 | 2% |
| 25 - 99 | €4.18 | 4% |
| 100 + | €3.90 | 10% |
*price indicative
- RS Stock No.:
- 800-461
- Mfr. Part No.:
- STH8N120K5-2AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | H2PAK-2 | |
| Series | STH285N10F8-6AG | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.65mΩ | |
| Channel Mode | Enhancement Mode | |
| Typical Gate Charge Qg @ Vgs | 14.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 165W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Standards/Approvals | ECOPACK | |
| Height | 15.8mm | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type H2PAK-2 | ||
Series STH285N10F8-6AG | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.65mΩ | ||
Channel Mode Enhancement Mode | ||
Typical Gate Charge Qg @ Vgs 14.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 165W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Standards/Approvals ECOPACK | ||
Height 15.8mm | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK STH285N10F8-6AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 650 V Enhancement Mode, 4-Pin PG-TO-247 STW65N040M9-4
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
- STMicroelectronics STH285N10F8-2AG N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH285N10F8-2AG
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1.2 kV Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics STH280N10F8-2 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH280N10F8-2
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
