Vishay SQJ P-Channel Single MOSFETs, -36 A, -60 V Enhancement Mode, 8-Pin P SQJ457EP-T1_NE3
- RS Stock No.:
- 829-353
- Mfr. Part No.:
- SQJ457EP-T1_NE3
- Manufacturer:
- Vishay
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.76 | - |
| 10 - 99 | €1.08 | 38% |
| 100 - 499 | €0.71 | 59% |
| 500 - 999 | €0.56 | 68% |
| 1000 + | €0.49 | 72% |
*price indicative
- RS Stock No.:
- 829-353
- Mfr. Part No.:
- SQJ457EP-T1_NE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -36A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Package Type | P | |
| Series | SQJ | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.025Ω | |
| Channel Mode | Enhancement Mode | |
| Maximum Power Dissipation Pd | 245W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.04mm | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -36A | ||
Maximum Drain Source Voltage Vds -60V | ||
Package Type P | ||
Series SQJ | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.025Ω | ||
Channel Mode Enhancement Mode | ||
Maximum Power Dissipation Pd 245W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.04mm | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Related links
- Vishay SQJ N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin P SQJ160ELP-T1_GE3
- Vishay SQJ N-Channel Single MOSFETs 200 V Enhancement Mode, 8-Pin P SQJQ190ER-T1_GE3
- Vishay SQJ N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin P SQJ766EP-T1_GE3
- Vishay SIR N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR680ADP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580LDP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580DP-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SISS128LDN-T1-UE3
- Vishay SIR N-Channel Single MOSFETs 100 V Enhancement Mode, 8-Pin P SIRS5100EPW-T1-RE3
