Vishay SQJ N-Channel Single MOSFETs, 95 A, 200 V Enhancement Mode, 8-Pin P SQJQ190ER-T1_GE3

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.16-
10 - 99€3.3834%
100 - 499€2.4851%
500 - 999€2.2256%
1000 +€2.1159%

*price indicative

RS Stock No.:
829-355
Mfr. Part No.:
SQJQ190ER-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

200V

Series

SQJ

Package Type

P

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0143Ω

Channel Mode

Enhancement Mode

Maximum Power Dissipation Pd

375W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

56nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

1.04mm

Length

8.1mm

Standards/Approvals

RoHS Compliant

Width

8mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay power MOSFET offers exceptional performance in automotive applications, ensuring reliable operation under challenging conditions with robust thermal management capabilities for both performance and lifespan.

TrenchFET technology for enhanced efficiency

AEC-Q101 qualified for automotive industry reliability

Thin profile of 1.9 mm complements Compact designs

Maximum drain-source voltage of 200 V supports high-performance circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy