Vishay TrenchFET P-Channel Single MOSFETs, -6.3 A, -30 V Enhancement Mode, 4-Pin MICRO FOOT SI8409ADB-T1-E1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.96

(exc. VAT)

€1.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€0.96
10 - 99€0.68
100 - 499€0.43
500 - 999€0.30
1000 +€0.25

*price indicative

RS Stock No.:
847-935
Mfr. Part No.:
SI8409ADB-T1-E1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

-6.3A

Maximum Drain Source Voltage Vds

-30V

Package Type

MICRO FOOT

Series

TrenchFET

Mount Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance Rds

0.046Ω

Channel Mode

Enhancement Mode

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

12V

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.77W

Maximum Operating Temperature

150°C

Height

620μm

Standards/Approvals

RoHS3 Compliant

Width

1.6mm

Length

1.6mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay P-Channel MOSFET that functions effectively as a load, battery, and charger switch. Its ultra-compact dimensions and low on-resistance make it highly efficient for various electronic applications.

Micro Foot packaging allows for minimal footprint without compromising performance

Low on-resistance maximises efficiency in power management

Compatible with a variety of other devices, ensuring versatility in applications

Supports high current ratings, enhancing reliability in demanding conditions

Operates within broad temperature ranges to accommodate diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy