Vishay TrenchFET N-Channel Single MOSFETs, 2.5 A, 20 V Enhancement Mode, 6-Pin TSOP-6 SI3552BDV-T1-GE3

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.77

(exc. VAT)

€0.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€0.77-
10 - 99€0.53€2.40
100 - 499€0.34€43.00
500 - 999€0.20€285.00
1000 +€0.16€610.00

*price indicative

RS Stock No.:
847-934
Mfr. Part No.:
SI3552BDV-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

20V

Series

TrenchFET

Package Type

TSOP-6

Mount Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance Rds

0.200Ω

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.15W

Typical Gate Charge Qg @ Vgs

2.1nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.6mm

Length

2.9mm

Standards/Approvals

RoHS3 Compliant

Height

1mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay power MOSFET combines both N- and P-channel functionalities for efficient performance in various applications. This device maximises power efficiency while maintaining reliability in Compact spaces.

TrenchFET technology ensures low on-resistance for better efficiency

Offers a maximum drain-source voltage of 30 V for N-channel and -30 V for P-channel

Continuous drain current rated at up to 3.7 A for reliable operation

Leads are halogen-free, promoting environmental sustainability

Features a Compact TSOP-6 package for space-saving designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy