Vishay TrenchFET N-Channel Power MOSFET, 116 A, 80 V N, 8-Pin PowerPAK SIRS5800LEPW-T1RE3

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€3.29-
10 - 99€2.1534%
100 - 499€1.5154%
500 - 999€1.2661%
1000 +€1.1864%

*price indicative

RS Stock No.:
851-507
Mfr. Part No.:
SIRS5800LEPW-T1RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

116A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK

Series

TrenchFET

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0039Ω

Channel Mode

N

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

44.5nC

Maximum Power Dissipation Pd

92.5W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101 Qualified

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay high-performance N-Channel MOSFET designed for efficient power management. It operates effectively at 80V with a maximum junction temperature of 175°C, providing reliable and robust functionality in various applications.

TrenchFET Gen V technology ensures excellent performance and efficiency

Very low on-state resistance reduces power loss during conduction

100% tested for R and UIS, guaranteeing high reliability

Improved thermal performance with enhanced power dissipation capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy