Vishay TrenchFET N-Channel Power MOSFET, 19 A, 60 V N, 8-Pin PowerPAK SIHH150N60E-T1-FE3
- RS Stock No.:
- 851-496
- Mfr. Part No.:
- SIHH150N60E-T1-FE3
- Manufacturer:
- Vishay
Add 10 more to save €17.30
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€5.02
(exc. VAT)
€6.17
(inc. VAT)
- Shipping from 23 July 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €5.02 | - |
| 10 - 99 | €3.29 | €17.30 |
| 100 - 499 | €2.45 | €257.00 |
| 500 - 999 | €2.05 | €1,485.00 |
| 1000 + | €1.96 | €3,060.00 |
*price indicative
- RS Stock No.:
- 851-496
- Mfr. Part No.:
- SIHH150N60E-T1-FE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | PowerPAK | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0Ω | |
| Channel Mode | N | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type PowerPAK | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0Ω | ||
Channel Mode N | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS176LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 70 V N, 8-Pin PowerPAK SISS178LDN-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIR178DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V N, 8-Pin PowerPAK SIR692DP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 250 V N, 8-Pin PowerPAK SIR692DP-T1-BE3
- Vishay TrenchFET N-Channel Power MOSFET 80 V N, 8-Pin PowerPAK SIRS5800LEPW-T1RE3
- Vishay SIHH N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH150N60E-T1-GE3
