Vishay Single VS-FC N-Channel MOSFET Modules, 115 A, 650 V Enhancement, 4-Pin SOT-227 VS-FC150SA65
- RS Stock No.:
- 869-227
- Mfr. Part No.:
- VS-FC150SA65
- Manufacturer:
- Vishay
Image representative of range
Add 10 more to save €66.90
View bulk pricing optionsSubtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.34 | - |
| 10 - 99 | €29.65 | €66.90 |
| 100 - 479 | €26.20 | €1,014.00 |
| 480 + | €24.06 | €5,894.40 |
*price indicative
- RS Stock No.:
- 869-227
- Mfr. Part No.:
- VS-FC150SA65
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET Modules | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 115A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | SOT-227 | |
| Series | VS-FC | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 18.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1042W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 25.7mm | |
| Height | 12.3mm | |
| Standards/Approvals | UL | |
| Length | 38.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET Modules | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 115A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type SOT-227 | ||
Series VS-FC | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 18.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1042W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 25.7mm | ||
Height 12.3mm | ||
Standards/Approvals UL | ||
Length 38.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Vishay Single VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC50SA65
- Vishay Single VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC100SA65
- Vishay Low Side VS-FC N-Channel MOSFET Modules 650 V Enhancement, 4-Pin SOT-227 VS-FC50LA65
- IXYS Single HiperFET 150 A 4-Pin SOT-227 IXFN180N15P
- IXYS Single HiperFET 38 A 4-Pin SOT-227 IXFN44N100Q3
- Vishay VS-GT100DA120UF 187 A 1200 V Panel
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- IXYS Linear N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
