Vishay Low Side VS-FC N-Channel MOSFET Modules, 42 A, 650 V Enhancement, 4-Pin SOT-227 VS-FC50LA65

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.68

(exc. VAT)

€35.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.68
10 - 99€23.40
100 - 479€20.68
480 +€18.98

*price indicative

RS Stock No.:
869-228
Mfr. Part No.:
VS-FC50LA65
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET Modules

Channel Type

N

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

650V

Package Type

SOT-227

Series

VS-FC

Mount Type

Screw

Pin Count

4

Maximum Drain Source Resistance Rds

54mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

431W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

167nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.55V

Transistor Configuration

Low Side

Maximum Operating Temperature

150°C

Standards/Approvals

UL

Width

25.7mm

Height

12.3mm

Length

38.3mm

Automotive Standard

No

COO (Country of Origin):
PH
The Vishay power module delivers high-performance functionality, optimised for use in low side chopper applications. This Advanced component efficiently manages power with superior thermal performance, ensuring reliable operation in demanding environments.

Super Junction technology reduces conduction losses

Maximum junction temperature of 150°C enhances reliability

UL approved, ensuring compliance with safety standards

Low on-resistance of 45 mΩ improves efficiency

Versatile SOT-227 package facilitates seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy