STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-263 STB80NF55L-06T4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
103-1567
Mfr. Part No.:
STB80NF55L-06T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

STripFET II

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Power Dissipation Pd

300W

Typical Gate Charge Qg @ Vgs

100nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.6mm

Width

9.35mm

Length

10.4mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy