STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 STP80NF55-08
- RS Stock No.:
- 920-8711
- Mfr. Part No.:
- STP80NF55-08
- Manufacturer:
- STMicroelectronics
Add 100 more to save €19.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€80.80
(exc. VAT)
€99.40
(inc. VAT)
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.616 | €80.80 | - |
| 100 - 150 | €1.42 | €71.00 | €19.60 |
| 200 - 450 | €1.382 | €69.10 | €46.80 |
| 500 - 950 | €1.347 | €67.35 | €134.50 |
| 1000 + | €1.313 | €65.65 | €303.00 |
*price indicative
- RS Stock No.:
- 920-8711
- Mfr. Part No.:
- STP80NF55-08
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | TO-220 | |
| Series | STripFET II | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 112 nC @ 10 V | |
| Length | 10.4mm | |
| Number of Elements per Chip | 1 | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type TO-220 | ||
Series STripFET II | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.6mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 112 nC @ 10 V | ||
Length 10.4mm | ||
Number of Elements per Chip 1 | ||
Height 15.75mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55-06
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 STB80NF55L-06T4
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP60NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP75NF75
