STMicroelectronics MDmesh N-Channel MOSFET, 5 A, 600 V Enhancement, 3-Pin TO-252 STD7NM60N

Subtotal (1 reel of 2500 units)*

€2,237.50

(exc. VAT)

€2,752.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.895€2,237.50

*price indicative

RS Stock No.:
103-1988
Mfr. Part No.:
STD7NM60N
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

600V

Series

MDmesh

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

45W

Maximum Operating Temperature

150°C

Length

6.6mm

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Automotive Standard

No

N-Channel MDmesh™, 600V/650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy