STMicroelectronics MDmesh N-Channel MOSFET, 45 A, 600 V Enhancement, 3-Pin TO-247

Get a bulk buy discount

Add 150 more to save €21.60

View bulk pricing options

Subtotal (1 tube of 30 units)*

€226.80

(exc. VAT)

€279.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€7.56€226.80-
150 +€7.416€222.48€21.60

*price indicative

RS Stock No.:
920-8742
Mfr. Part No.:
STW45NM60
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

600V

Series

MDmesh

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

96nC

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

417W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.15mm

Length

15.75mm

Height

20.15mm

Automotive Standard

No

N-Channel MDmesh™, 600V/650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy