STMicroelectronics MDmesh M5 N-Channel MOSFET, 42 A, 710 V Enhancement, 3-Pin TO-220 STP57N65M5

Subtotal (1 tube of 50 units)*

€310.95

(exc. VAT)

€382.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€6.219€310.95

*price indicative

RS Stock No.:
103-2003
Mfr. Part No.:
STP57N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

710V

Package Type

TO-220

Series

MDmesh M5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

63mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

250W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

98nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Operating Temperature

150°C

Height

15.75mm

Standards/Approvals

No

Length

10.4mm

Width

4.6mm

Automotive Standard

No

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy