STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 100 V Enhancement, 7-Pin H2PAK STH310N10F7-6

Subtotal (1 reel of 1000 units)*

€3,341.00

(exc. VAT)

€4,109.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€3.341€3,341.00

*price indicative

RS Stock No.:
103-2006
Mfr. Part No.:
STH310N10F7-6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

H2PAK

Series

STripFET H7

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

180nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

315W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

10.4mm

Standards/Approvals

No

Height

4.8mm

Length

15.25mm

Automotive Standard

No

N-Channel STripFET™ H7 Series, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy