STMicroelectronics STripFET H7 N-Channel MOSFET, 45 A, 100 V Enhancement, 3-Pin TO-252 STD45N10F7

Get a bulk buy discount

Add 5000 more to save €45.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,777.50

(exc. VAT)

€2,187.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.711€1,777.50-
5000 +€0.702€1,755.00€45.00

*price indicative

RS Stock No.:
168-7058
Mfr. Part No.:
STD45N10F7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

100V

Series

STripFET H7

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

60W

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.2mm

Length

6.6mm

Height

2.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel STripFET™ H7 Series, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy