Infineon OptiMOS-T2 N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-252 IPD100N04S402ATMA1
- RS Stock No.:
- 110-7111
- Mfr. Part No.:
- IPD100N04S402ATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.632 | €16.32 |
| 50 - 90 | €1.549 | €15.49 |
| 100 - 240 | €1.518 | €15.18 |
| 250 - 490 | €1.42 | €14.20 |
| 500 + | €1.32 | €13.20 |
*price indicative
- RS Stock No.:
- 110-7111
- Mfr. Part No.:
- IPD100N04S402ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-T2 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-T2 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
Infineon OptiMOS-T2 Series MOSFET, 40V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - IPD100N04S402ATMA1
Features and Benefits:
• 100A continuous drain current supports high-load applications
• 150W power dissipation enables substantial heat handling
• 91nC gate charge allows predictable switching control
• 1.2V forward voltage reduces conduction drop under load
• 20V gate tolerance assists protection against overdrive
Applications
• Used for DC-DC converters in high-current systems
• Ideal for motor-drive switches in automotive electronics
• Can be used for battery management and power distribution
• Used with surface-mount assemblies on compact power modules
What package type should designers accommodate for board layout?
How does it perform across temperature extremes?
What polarity and channel arrangement does it use?
Are there limits for drain-to-source and gate voltages to consider?
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD100N04S402ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S405ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50N04S408ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD100N06S403ATMA2
