Infineon OptiMOS-T2 N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 IPD50N04S408ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€667.50

(exc. VAT)

€820.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.267€667.50
5000 +€0.254€635.00

*price indicative

RS Stock No.:
166-1132
Mfr. Part No.:
IPD50N04S408ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

OptiMOS-T2

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

46W

Typical Gate Charge Qg @ Vgs

17.2nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Length

6.5mm

Height

2.3mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Infineon OptiMOS-T2 Series MOSFET, 40V Maximum Drain Source Voltage, 50A Maximum Continuous Drain Current - IPD50N04S408ATMA1


This MOSFET is a 40V N‑channel power transistor designed for high‑current switching in surface‑mounted applications. It operates across a wide temperature span and is built to meet automotive stress demands, making it suitable for robust electronic power stages where efficient conduction and thermal endurance are required.

Features and Benefits:


• 7.9mΩ Rds(on) reduces conduction losses for higher efficiency
• 50A continuous drain current enables heavy current switching
• 17.2nC typical gate charge speeds up switching transitions
• 46W maximum power dissipation manages thermal load in operation
• 20V maximum gate tolerance protects against gate overvoltage
• Enhancement‑mode N‑channel provides straightforward gate‑driven control

Applications


• Suitable for 12V automotive power distribution stages
• Ideal for synchronous buck converter output stages
• Used with motor‑drive half‑bridge circuits
• Can be used for high‑current DC‑DC conversion modules
• Suitable for power management in industrial control units

What ambient range can it withstand during operation?


It functions from -55°C up to 175°C, accommodating extreme cold starts and high‑temperature environments.

How does the package affect assembly and thermal path?


The TO‑252 surface‑mount package offers a compact footprint and a direct thermal path to the PCB for heat dissipation.

What gate drive considerations are necessary for reliable switching?


Drive voltages should remain within ±20V of the gate‑source rating and be sufficient to fully enhance the channel for low Rds(on).

How does the device behave under continuous heavy load?


It supports up to 50A continuous drain current while dissipating up to 46W, requiring appropriate PCB thermal design to maintain junction temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy