Infineon OptiMOS-T2 N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 IPD50N04S408ATMA1
- RS Stock No.:
- 110-7766
- Mfr. Part No.:
- IPD50N04S408ATMA1
- Manufacturer:
- Infineon
Subtotal (1 tape of 25 units)*
€20.38
(exc. VAT)
€25.05
(inc. VAT)
- Plus 4,225 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.815 | €20.38 |
*price indicative
- RS Stock No.:
- 110-7766
- Mfr. Part No.:
- IPD50N04S408ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | OptiMOS-T2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series OptiMOS-T2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
Infineon OptiMOS-T2 Series MOSFET, 40V Maximum Drain Source Voltage, 50A Maximum Continuous Drain Current - IPD50N04S408ATMA1
Features and Benefits:
• 50A continuous drain current enables heavy current switching
• 17.2nC typical gate charge speeds up switching transitions
• 46W maximum power dissipation manages thermal load in operation
• 20V maximum gate tolerance protects against gate overvoltage
• Enhancement‑mode N‑channel provides straightforward gate‑driven control
Applications
• Ideal for synchronous buck converter output stages
• Used with motor‑drive half‑bridge circuits
• Can be used for high‑current DC‑DC conversion modules
• Suitable for power management in industrial control units
What ambient range can it withstand during operation?
How does the package affect assembly and thermal path?
What gate drive considerations are necessary for reliable switching?
How does the device behave under continuous heavy load?
Related links
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50N04S408ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD50N06S4L12ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S405ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD100N04S402ATMA1
