STMicroelectronics MDmesh DM2 N-Channel MOSFET, 40 A, 600 V Enhancement, 3-Pin TO-247 STW48N60DM2
- RS Stock No.:
- 111-6484
- Mfr. Part No.:
- STW48N60DM2
- Manufacturer:
- STMicroelectronics
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
- 464 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.58 | - |
| 10 - 99 | €5.51 | 1% |
| 100 + | €5.45 | 2% |
*price indicative
- RS Stock No.:
- 111-6484
- Mfr. Part No.:
- STW48N60DM2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | MDmesh DM2 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 79mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series MDmesh DM2 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 79mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh DM2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW48N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW70N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW56N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW35N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 STB18N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF35N60DM2
