STMicroelectronics MDmesh DM2 N-Channel MOSFET, 28 A, 600 V Enhancement, 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5899
Mfr. Part No.:
STW35N60DM2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

MDmesh DM2

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

210W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

54nC

Forward Voltage Vf

-6.3V

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Height

20.15mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MDmesh DM2 Series, STMicroelectronics


The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability

AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy