onsemi 2N7002K N-Channel MOSFET, 380 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002KT1G
- RS Stock No.:
- 121-6300
- Mfr. Part No.:
- 2N7002KT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€129.00
(exc. VAT)
€159.00
(inc. VAT)
In Stock
- 72,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.043 | €129.00 |
| 15000 + | €0.042 | €126.00 |
*price indicative
- RS Stock No.:
- 121-6300
- Mfr. Part No.:
- 2N7002KT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 380mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | 2N7002K | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 0.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 420mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 380mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series 2N7002K | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 0.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 420mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The 2N7002K is a small signal MOSFET. This MOSFET is a single N-Channel featuring ESD protection in a surface mount package. This MOSFET boats improved system efficiency and makes great use in portable applications.
Features and Benefits:
• ESD Protected
• N-Channel
• Low RDS
• PB & Halogen free
• Drain to source – 60V
• Improved system efficiency
Applications:
• DC – DC Converter
• Level shift circuits
• Low side load switches
• Portable applications such as; phones, PDAs, DSCs, laptops and tablets.
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KT1G
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-7
- DiodesZetex DMN61D9U N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN61D9UT-7
- Vishay 2N7002K N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-T1-GE3
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BKWT106
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BWAHZGT106
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMP31D7LW-7
