ROHM N-Channel MOSFET, 380 mA, 60 V Enhancement, 3-Pin UMT BSS138BWAHZGT106
- RS Stock No.:
- 235-2648
- Mfr. Part No.:
- BSS138BWAHZGT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.13
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- 1,075 unit(s) ready to ship from another location
- Plus 475 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.245 | €6.13 | - |
| 50 - 75 | €0.24 | €6.00 | €0.25 |
| 100 - 225 | €0.167 | €4.18 | €7.80 |
| 250 - 975 | €0.164 | €4.10 | €20.25 |
| 1000 + | €0.094 | €2.35 | €151.00 |
*price indicative
- RS Stock No.:
- 235-2648
- Mfr. Part No.:
- BSS138BWAHZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 380mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 680mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 380mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type UMT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 680mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM single N channel 60V MOSFET and ESD protection diode are included in the SST3 package. This product is Ideal for switching circuit and high-side load switch, relay driver applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Ultra low voltage drive
Pb-free lead plating
Halogen free
Related links
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BWAHZGT106
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BKWT106
- DiodesZetex DMN61D9U N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN61D9UT-7
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KT1G
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMP31D7LW-7
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
