DiodesZetex DMN N-Channel MOSFET, 4.2 A, 20 V Enhancement, 3-Pin SOT-23 DMN2075U-7
- RS Stock No.:
- 121-9545
- Mfr. Part No.:
- DMN2075U-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
Temporarily out of stock
- 36,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.068 | €204.00 |
*price indicative
- RS Stock No.:
- 121-9545
- Mfr. Part No.:
- DMN2075U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2075U-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3404L-7
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6075S-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3110S-7
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
