DiodesZetex DMN N-Channel MOSFET, 5.8 A, 30 V Enhancement, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€144.00

(exc. VAT)

€177.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 27 April 2027
  • Plus 51,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.048€144.00

*price indicative

RS Stock No.:
922-8361
Mfr. Part No.:
DMN3404L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

42mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

720mW

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

9.2nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy