DiodesZetex 2N7002 N-Channel MOSFET, 380 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002K-7

Image representative of range

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€69.00

(exc. VAT)

€84.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129,000 unit(s) ready to ship from another location
  • Plus 345,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.023€69.00-
6000 - 9000€0.022€66.004%
12000 - 27000€0.022€66.004%
30000 +€0.021€63.008%

*price indicative

RS Stock No.:
121-9575
Mfr. Part No.:
2N7002K-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

380mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

2N7002

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

540mW

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

0.3nC

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4mm

Length

3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy