Diodes Inc Dual N-Channel MOSFET, 115 mA, 60 V, 6-Pin SOT-363 DMN66D0LDW-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0222
Mfr. Part No.:
DMN66D0LDW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

1.35mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

2.2mm

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy