DiodesZetex 2N7002 N-Channel MOSFET, 115 mA, 60 V Enhancement, 3-Pin SC-89 2N7002T-7-F
- RS Stock No.:
- 122-0589
- Mfr. Part No.:
- 2N7002T-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.052 | €156.00 |
*price indicative
- RS Stock No.:
- 122-0589
- Mfr. Part No.:
- 2N7002T-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 115mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | 2N7002 | |
| Package Type | SC-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 115mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series 2N7002 | ||
Package Type SC-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 2N7002T-7-F
- onsemi 2N7002T N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 2N7002T
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002-7-F
- onsemi 2N7002T N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89
- DiodesZetex Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DW-7-F
- onsemi 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
