onsemi 2N7002T N-Channel MOSFET, 115 mA, 60 V Enhancement, 3-Pin SC-89
- RS Stock No.:
- 166-2854
- Mfr. Part No.:
- 2N7002T
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2854
- Mfr. Part No.:
- 2N7002T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 115mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-89 | |
| Series | 2N7002T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 980μm | |
| Standards/Approvals | No | |
| Height | 780μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 115mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-89 | ||
Series 2N7002T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 980μm | ||
Standards/Approvals No | ||
Height 780μm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi 2N7002T N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 2N7002T
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 2N7002T-7-F
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- DiodesZetex DMN601TK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 DMN601TK-7
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-70 2N7002DW
- DiodesZetex Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DW-7-F
- onsemi 2N7002L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002LT1G
- onsemi 2N7002L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002LT3G
