DiodesZetex ZXMN10A25G N-Channel MOSFET, 4 A, 100 V Enhancement, 4-Pin SOT-223 ZXMN10A25GTA

Subtotal (1 reel of 1000 units)*

€576.00

(exc. VAT)

€708.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.576€576.00

*price indicative

RS Stock No.:
122-0609
Mfr. Part No.:
ZXMN10A25GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

100V

Series

ZXMN10A25G

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Forward Voltage Vf

850mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.9W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

17nC

Maximum Operating Temperature

150°C

Length

6.7mm

Standards/Approvals

No

Height

1.8mm

Width

3.7mm

Automotive Standard

No

COO (Country of Origin):
DE

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy