DiodesZetex Isolated 2 Type P, Type N-Channel Power MOSFET, 6.4 A, 30 V Enhancement, 8-Pin SOIC ZXMC3A16DN8TA

Subtotal (1 reel of 500 units)*

€357.00

(exc. VAT)

€439.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.714€357.00

*price indicative

RS Stock No.:
122-1450
Mfr. Part No.:
ZXMC3A16DN8TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

6.4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17.5nC

Maximum Power Dissipation Pd

2.1W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

850mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Length

5mm

Standards/Approvals

RoHS, J-STD-020, UL 94V-0, AEC-Q101, MIL-STD-202

Width

4mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy