DiodesZetex Isolated 2 Type P, Type N-Channel Power MOSFET, 6.4 A, 30 V Enhancement, 8-Pin SOIC ZXMC3A16DN8TA
- RS Stock No.:
- 770-3393
- Mfr. Part No.:
- ZXMC3A16DN8TA
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 5 units)*
€7.97
(exc. VAT)
€9.81
(inc. VAT)
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €1.594 | €7.97 |
*price indicative
- RS Stock No.:
- 770-3393
- Mfr. Part No.:
- ZXMC3A16DN8TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 6.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 17.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 850mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS, J-STD-020, UL 94V-0, AEC-Q101, MIL-STD-202 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 6.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 17.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 850mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS, J-STD-020, UL 94V-0, AEC-Q101, MIL-STD-202 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type P 6.4 A 8-Pin SOIC ZXMC3A16DN8TA
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 Type N Type P 4.7 A 8-Pin SOIC ZXMC4559DN8TA
- DiodesZetex Isolated 2 Type P 7.5 A 8-Pin SOIC DMC4040SSD-13
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 8.2 A 8-Pin SOIC DMC3026LSD-13
