DiodesZetex Isolated 2 Type P, Type N-Channel Power MOSFET, 620 mA, 60 V Enhancement, 6-Pin SOT-563 DMG1029SV-7
- RS Stock No.:
- 122-2874
- Mfr. Part No.:
- DMG1029SV-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€360.00
(exc. VAT)
€450.00
(inc. VAT)
- 27,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.12 | €360.00 |
*price indicative
- RS Stock No.:
- 122-2874
- Mfr. Part No.:
- DMG1029SV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 620mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.3nC | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0 | |
| Length | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 620mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.3nC | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0 | ||
Length 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23 NDC7001C
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 Type P 6.4 A 8-Pin SOIC ZXMC3A16DN8TA
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
