DiodesZetex DMP4025LK3 Type P-Channel MOSFET, 8.6 A, 40 V Enhancement, 3-Pin TO-252 DMP4025LK3-13

Subtotal (1 reel of 2500 units)*

€667.50

(exc. VAT)

€820.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.267€667.50

*price indicative

RS Stock No.:
122-3251
Mfr. Part No.:
DMP4025LK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.6A

Maximum Drain Source Voltage Vds

40V

Series

DMP4025LK3

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33.7nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1V

Maximum Power Dissipation Pd

2.78W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

2.26mm

Width

6.2mm

Length

6.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy