DiodesZetex DMP4025LK3Q Type P-Channel MOSFET, 8.6 A, 40 V Enhancement, 2-Pin TO-252 DMP4025LK3Q-13
- RS Stock No.:
- 213-9204
- Mfr. Part No.:
- DMP4025LK3Q-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.70
(exc. VAT)
€24.225
(inc. VAT)
In Stock
- 8,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.788 | €19.70 |
| 50 - 75 | €0.773 | €19.33 |
| 100 - 225 | €0.69 | €17.25 |
| 250 - 975 | €0.676 | €16.90 |
| 1000 + | €0.552 | €13.80 |
*price indicative
- RS Stock No.:
- 213-9204
- Mfr. Part No.:
- DMP4025LK3Q-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 8.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMP4025LK3Q | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 33.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 2.78W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Width | 6.73mm | |
| Length | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 8.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMP4025LK3Q | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 33.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 2.78W | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Width 6.73mm | ||
Length 6.22mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMP4025LK3Q series is P-channel MOSFET is designed to meet the stringent requirements of automotive applications.
Low on-resistance
Fast switching speed
Low input/output leakage
Related links
- DiodesZetex DMP4025LK3Q Type P-Channel MOSFET 40 V Enhancement, 2-Pin TO-252
- DiodesZetex DMP4025LK3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMP4025LK3-13
- DiodesZetex DMP4025LK3 Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP DMN2016UTS-13
- Infineon HEXFET Type P-Channel MOSFET & Diode 20 V Enhancement, 2-Pin TO-263
