onsemi PowerTrench N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-263 FDB035N10A
- RS Stock No.:
- 124-1376
- Mfr. Part No.:
- FDB035N10A
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€3,026.40
(exc. VAT)
€3,722.40
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €3.783 | €3,026.40 |
*price indicative
- RS Stock No.:
- 124-1376
- Mfr. Part No.:
- FDB035N10A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FDB035N10A
- onsemi PowerTrench N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 FDB088N08
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FDB3632
- onsemi PowerTrench N-Channel MOSFET 313 A 3-Pin TO-220 FDP020N06B_F102
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
