onsemi PowerTrench N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263 FDB088N08

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-9465
Mfr. Part No.:
FDB088N08
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-263

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

160W

Typical Gate Charge Qg @ Vgs

91nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Width

11.33mm

Standards/Approvals

No

Height

4.83mm

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
CN

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy