onsemi 2N7002 N-Channel MOSFET, 115 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002
- RS Stock No.:
- 124-1692
- Mfr. Part No.:
- 2N7002
- Manufacturer:
- onsemi
Image representative of range
Add 9000 more to save €27.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€390.00
(exc. VAT)
€480.00
(inc. VAT)
- 6,000 unit(s) shipping from 20 January 2027
- Plus 6,000 unit(s) shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.13 | €390.00 | - |
| 9000 - 12000 | €0.127 | €381.00 | €27.00 |
| 15000 - 27000 | €0.123 | €369.00 | €105.00 |
| 30000 - 57000 | €0.12 | €360.00 | €300.00 |
| 60000 + | €0.117 | €351.00 | €780.00 |
*price indicative
- RS Stock No.:
- 124-1692
- Mfr. Part No.:
- 2N7002
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 115mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | 2N7002 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 223nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 200mW | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Length | 2.92mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 115mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series 2N7002 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 223nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 200mW | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Length 2.92mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002-7-F
- Microchip 2N7002 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 2N7002-G
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 2N7002T-7-F
- onsemi 2N7002L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002LT1G
- onsemi 2N7002L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002LT3G
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002A-7
